CR1206-J/-4R7ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 4.7 Ω, 0.25 W, ±5 %, CR1206-J/-4R7ELF
Unit Price (€ / pc.)
0.0250 € *
Available: 22,900 pcs.
Leadtime: 16 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0250 €
1000 pcs.
0.0167 €
3000 pcs.
0.0131 €
5000 pcs.
0.0107 €
15000 pcs.
0.0080 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Thick film resistor, CR1206-J/-4R7ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
ohmscher Widerstand | 4.7 Ω | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.55 mm | |
Länge | 3.2 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±400 ppm/K |
Download
Logistics
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |