CR1206-JW-120ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 12 Ω, 0.25 W, ±5 %, CR1206-JW-120ELF
Unit Price (€ / pc.)
0.0250 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD Thick film resistor, CR1206-JW-120ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
ohmscher Widerstand | 12 Ω | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.55 mm | |
Länge | 3.2 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |