CR1206AJ/-000EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 0 Ω, 0.25 W, ±5 %, CR1206AJ/-000EAS

Order No.: 11E944
EAN: 4099879207678
MPN:
CR1206AJ/-000EAS
Series: CR1206
CR1206AJ/-000EAS Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0714 €

Resistor, CR1206AJ/-000EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
ohmscher Widerstand 0 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes