CR2512AJ/-000EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 0 Ω, 1 W, ±5 %, CR2512AJ/-000EAS

Order No.: 11E949
EAN: 4099879207722
MPN:
CR2512AJ/-000EAS
Series: CR2512AJ-AS
CR2512AJ/-000EAS Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2559 €

Resistor, CR2512AJ/-000EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
ohmscher Widerstand 0 Ω
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.7 mm
Länge 6.3 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes