CR2512AJW-390EAS | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 39 Ω, 1 W, ±5 %, CR2512AJW-390EAS
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Resistor, CR2512AJW-390EAS, BOURNS
Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.
Features
- RoHS compliant
- Halogen free
Technical specifications
ohmic resistance | 39 Ω | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.7 mm | |
Length | 6.3 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |