CR2512AJW-472EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 4.7 kΩ, 1 W, ±5 %, CR2512AJW-472EAS

Order No.: 11E953
EAN: 4099879207760
MPN:
CR2512AJW-472EAS
Series: CR2512AJ-AS
Bourns Electronics GmbH
CR2512AJW-472EAS Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2559 €

Resistor, CR2512AJW-472EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
ohmic resistance 4.7 kΩ
Design SMD 2512 (6330)
Width 3 mm
Height 0.7 mm
Length 6.3 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes