CRA2512-FZ-R020ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 20 mΩ, 3 W, ±1 %, CRA2512-FZ-R020ELF

Order No.: 07E2922
EAN: 4099879176196
MPN:
CRA2512-FZ-R020ELF
Series: CRA2512
CRA2512-FZ-R020ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 3,502 pcs.
Leadtime: 18 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, CRA2512-FZ-R020ELF, BOURNS

High power current sense chip resistor.

Features

  • Inductance less than 5 nH
  • RoHS compliant

Applications

  • Power supplies
  • Stepper motor drives
  • Input amplifiers
Technical specifications
ohmscher Widerstand 20 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.7 mm
Länge 6.45 mm
Leistung 3 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes