CRA2512-FZ-R080ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 80 mΩ, 3 W, ±1 %, CRA2512-FZ-R080ELF

Order No.: 07E2930
EAN: 4099879176271
MPN:
CRA2512-FZ-R080ELF
Series: CRA2512
CRA2512-FZ-R080ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,475.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.3094 €

Resistor, CRA2512-FZ-R080ELF, BOURNS

High power current sense chip resistor.

Features

  • Inductance less than 5 nH
  • RoHS compliant

Applications

  • Power supplies
  • Stepper motor drives
  • Input amplifiers
Technical specifications
ohmscher Widerstand 80 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.7 mm
Länge 6.45 mm
Leistung 3 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes