CRE2512-FZ-R002E-3 | Bourns Electronics GmbH
Resistor, metal strip, SMD 2512 (6330), 2 mΩ, 3 W, ±1 %, CRE2512-FZ-R002E-3
Unit Price (€ / pc.)
0.8461 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8461 €
10 pcs.
0.6045 €
100 pcs.
0.5165 €
500 pcs.
0.4486 €
1000 pcs.
0.4082 €
8000 pcs.
0.3630 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD power resistors, type Bourns CRE2512.
Design: 2512. Tolerance: ±1.0 %. Temperature coefficient: ±75 ppm/°C. Material: Mn/Cu alloy. Inductance: max. 5.0 nH. Dimensions: 6.45 x 3.35 mm. Operating temperatures: –55 to +170 °C.
3.0 W power at +70 °C.
Type: 0R002
Technical specifications
ohmscher Widerstand | 2 mΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.7 mm | |
Länge | 6.45 mm | |
Leistung | 3 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Metallband | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |