CRE2512-FZ-R005E-3 | Bourns Electronics GmbH

Resistor, metal strip, SMD 2512 (6330), 5 mΩ, 3 W, ±1 %, CRE2512-FZ-R005E-3

Order No.: 16E894
EAN: 4099879208767
MPN:
CRE2512-FZ-R005E-3
Series: CRE2512
CRE2512-FZ-R005E-3 Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.8461 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8461 €
10 pcs.
0.6045 €
100 pcs.
0.5165 €
500 pcs.
0.4486 €
1000 pcs.
0.4082 €
8000 pcs.
0.3630 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD power resistors, type Bourns CRE2512.

Design: 2512. Tolerance: ±1.0 %. Temperature coefficient: ±75 ppm/°C. Material: Mn/Cu alloy. Inductance: max. 5.0 nH. Dimensions: 6.45 x 3.35 mm. Operating temperatures: –55 to +170 °C.

3.0 W power at +70 °C.

Type: 0R005

Technical specifications
ohmscher Widerstand 5 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.7 mm
Länge 6.45 mm
Leistung 3 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes