CRL0603-FW-1R00ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0603 (1608), 1 Ω, 0.1 W, ±1 %, CRL0603-FW-1R00ELF

Order No.: 07E2991
EAN: 4099879176714
MPN:
CRL0603-FW-1R00ELF
Series: CRL
CRL0603-FW-1R00ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0143 €

SMD Thick film resistor, CRL0603-FW-1R00ELF, Bourns

Resistor, Thick film, SMD 0603, 1 Ω, 0.1 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes