CRL0603-FW-2R20ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0603 (1608), 2.2 Ω, 0.1 W, ±1 %, CRL0603-FW-2R20ELF
Unit Price (€ / pc.)
0.0190 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, CRL0603-FW-2R20ELF, Bourns
Resistor, Thick film, SMD 0603, 2.2 Ω, 0.1 W, ±1 %
Features
- Values from 0.02 to 9.10 ohms
- Tape and reel packaging
- RoHS compliant
Technical specifications
ohmscher Widerstand | 2.2 Ω | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.6 mm | |
Leistung | 0.1 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |