CRL0603-FW-R470ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0603 (1608), 470 mΩ, 0.1 W, ±1 %, CRL0603-FW-R470ELF
Unit Price (€ / pc.)
0.1404 € *
Available: 4,900 pcs.
Leadtime: 18 Weeks **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1404 €
1000 pcs.
0.0952 €
3000 pcs.
0.0690 €
5000 pcs.
0.0547 €
15000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Thick film resistor, CRL0603-FW-R470ELF, Bourns
Resistor, Thick film, SMD 0603, 470 mΩ, 0.1 W, ±1 %
Features
- Values from 0.02 to 9.10 ohms
- Tape and reel packaging
- RoHS compliant
Technical specifications
ohmscher Widerstand | 470 mΩ | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.6 mm | |
Leistung | 0.1 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |