CRL1206-FW-1R80ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 1.8 Ω, 0.25 W, ±1 %, CRL1206-FW-1R80ELF

Order No.: 07E3149
EAN: 4099879177742
MPN:
CRL1206-FW-1R80ELF
Series: CRL1206
Bourns Electronics GmbH
CRL1206-FW-1R80ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0345 €

SMD Thick film resistor, CRL1206-FW-1R80ELF, Bourns

Resistor, Thick film, SMD 1206, 1.8 Ω, 0.25 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmic resistance 1.8 Ω
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.6 mm
Length 3.2 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes