CRL1206-FW-R180ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 180 mΩ, 0.25 W, ±1 %, CRL1206-FW-R180ELF

Order No.: 07E3174
EAN: 4099879177889
MPN:
CRL1206-FW-R180ELF
Series: CRL
CRL1206-FW-R180ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0893 €

SMD Thick film resistor, CRL1206-FW-R180ELF, Bourns

Resistor, Thick film, SMD 1206, 180 mΩ, 0.25 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmscher Widerstand 180 mΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.25 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes