CRL1206-JW-R120ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 120 mΩ, 0.25 W, ±5 %, CRL1206-JW-R120ELF

Order No.: 07E3196
EAN: 4099879178114
MPN:
CRL1206-JW-R120ELF
Series: CRL
Bourns Electronics GmbH
CRL1206-JW-R120ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0964 €

SMD Thick film resistor, CRL1206-JW-R120ELF, Bourns

Resistor, Thick film, SMD 1206, 120 mΩ, 0.25 W, ±5 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmic resistance 120 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.6 mm
Length 3.2 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes