CRL1206-JW-R270ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 270 mΩ, 0.25 W, ±5 %, CRL1206-JW-R270ELF
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SMD Thick film resistor, CRL1206-JW-R270ELF, Bourns
Resistor, Thick film, SMD 1206, 270 mΩ, 0.25 W, ±5 %
Features
- Values from 0.02 to 9.10 ohms
- Tape and reel packaging
- RoHS compliant
Technical specifications
ohmic resistance | 270 mΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |