CRL2010-FW-2R00ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2010 (5025), 2 Ω, 0.5 W, ±1 %, CRL2010-FW-2R00ELF

Order No.: 07E3227
EAN: 4099879178411
MPN:
CRL2010-FW-2R00ELF
Series: CRL
Bourns Electronics GmbH
CRL2010-FW-2R00ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1571 €

SMD Thick film resistor, CRL2010-FW-2R00ELF, Bourns

Resistor, Thick film, SMD 2010, 2 Ω, 0.5 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmic resistance 2 Ω
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.6 mm
Length 5 mm
Power 0.5 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes