CRL2512-FW-R220ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 220 mΩ, 1 W, ±1 %, CRL2512-FW-R220ELF

Order No.: 07E3330
EAN: 4099879179487
MPN:
CRL2512-FW-R220ELF
Series: CRL
Bourns Electronics GmbH
CRL2512-FW-R220ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3451 €

SMD Thick film resistor, CRL2512-FW-R220ELF, Bourns

Resistor, Thick film, SMD 2512, 220 mΩ, 1 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmic resistance 220 mΩ
Design SMD 2512 (6330)
Width 3 mm
Height 0.6 mm
Length 6.3 mm
Power 1 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes