CRL2512-JW-R360ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 360 mΩ, 1 W, ±5 %, CRL2512-JW-R360ELF

Order No.: 07E3355
EAN: 4099879179739
MPN:
CRL2512-JW-R360ELF
Series: CRL
CRL2512-JW-R360ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,056.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2642 €

SMD Thick film resistor, CRL2512-JW-R360ELF, Bourns

Resistor, Thick film, SMD 2512, 360 mΩ, 1 W, ±5 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmscher Widerstand 360 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.6 mm
Länge 6.3 mm
Leistung 1 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes