CRM0805-FW-R050ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 50 mΩ, 0.25 W, ±1 %, CRM0805-FW-R050ELF

Order No.: 07E3363
EAN: 4099879179821
MPN:
CRM0805-FW-R050ELF
Series: CRM0805
Bourns Electronics GmbH
CRM0805-FW-R050ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1142 €

Resistor, CRM0805-FW-R050ELF, BOURNS

The CRM0805-FW-R050ELF is a thick film power resistor with a rating of 2 watts in a standard 2512 chip format. This product has a very wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.

Features

  • Thick film technology
  • Excellent heat dissipation
  • RoHS compliant

Applications

  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Input amplifiers
Technical specifications
ohmscher Widerstand 50 mΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes