CRM0805-JW-1R5ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 1.5 Ω, 0.25 W, ±5 %, CRM0805-JW-1R5ELF
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Resistor, CRM0805-JW-1R5ELF, BOURNS
The CRM0805-JW-1R5ELF is a thick film power resistor with a rating of 2 watts in a standard 2512 chip format. This product has a very wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.
Features
- Thick film technology
- Excellent heat dissipation
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
Technical specifications
ohmscher Widerstand | 1.5 Ω | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.5 mm | |
Länge | 2 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |