CRM1206-FX-12R0ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 12 Ω, 0.5 W, ±1 %, CRM1206-FX-12R0ELF

Order No.: 07E3398
EAN: 4099879179937
MPN:
CRM1206-FX-12R0ELF
Series: CRM1206
CRM1206-FX-12R0ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0381 €

Resistor, CRM1206-FX-12R0ELF, BOURNS

High power current sense chip resistor.

Features

  • Thick film technology
  • RoHS compliant

Applications

  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Snubber resistor for flyback power supplies
Technical specifications
ohmscher Widerstand 12 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes