CRM1206-FX-15R0ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 15 Ω, 0.5 W, ±1 %, CRM1206-FX-15R0ELF
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Resistor, CRM1206-FX-15R0ELF, BOURNS
High power current sense chip resistor.
Features
- Thick film technology
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Snubber resistor for flyback power supplies
Technical specifications
ohmscher Widerstand | 15 Ω | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.55 mm | |
Länge | 3.1 mm | |
Leistung | 0.5 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |