CRM1206-FX-1R00ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 1 Ω, 0.5 W, ±1 %, CRM1206-FX-1R00ELF

Order No.: 07E3409
EAN: 4099879179975
MPN:
CRM1206-FX-1R00ELF
Series: CRM1206
CRM1206-FX-1R00ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1047 €

Resistor, CRM1206-FX-1R00ELF, BOURNS

High power current sense chip resistor.

Features

  • Thick film technology
  • RoHS compliant

Applications

  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Snubber resistor for flyback power supplies
Technical specifications
ohmscher Widerstand 1 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes