CRM2010-FX-R510ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2010 (5025), 510 mΩ, 1 W, ±1 %, CRM2010-FX-R510ELF
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Resistor, CRM2010-FX-R510ELF, BOURNS
High power current sense chip resistor.
Features
- Thick film technology
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Snubber resistor for flyback power supplies
Technical specifications
ohmic resistance | 510 mΩ | |
Design | SMD 2010 (5025) | |
Width | 2.5 mm | |
Height | 0.6 mm | |
Length | 5 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |