CRM2010-JW-4R7ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2010 (5025), 4.7 Ω, 1 W, ±5 %, CRM2010-JW-4R7ELF

Order No.: 07E3600
EAN: 4099879180520
MPN:
CRM2010-JW-4R7ELF
Series: CRM2010
Bourns Electronics GmbH
CRM2010-JW-4R7ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1642 €

Resistor, CRM2010-JW-4R7ELF, BOURNS

High power current sense chip resistor.

Features

  • Thick film technology
  • RoHS compliant

Applications

  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Snubber resistor for flyback power supplies
Technical specifications
ohmic resistance 4.7 Ω
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.6 mm
Length 5 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes