CRM2512-JW-152ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 1.5 kΩ, 2 W, ±5 %, CRM2512-JW-152ELF
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMD Thick film resistor, CRM2512-JW-152ELF, Bourns
Resistor, Thick film, SMD 2512, 1.5 kΩ, 2 W, ±5 %
Features
- Thick film technology
- Power rating of 2 watts at 70 °C
- Low resistance value available
- RoHS compliant
Technical specifications
ohmic resistance | 1.5 kΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.6 mm | |
Length | 6.3 mm | |
Power | 2 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |