CRM2512-JW-6R2ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 6.2 Ω, 2 W, ±5 %, CRM2512-JW-6R2ELF

Order No.: 07E3799
EAN: 4099879182371
MPN:
CRM2512-JW-6R2ELF
Series: CRM2512
Bourns Electronics GmbH
CRM2512-JW-6R2ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1666 €

SMD Thick film resistor, CRM2512-JW-6R2ELF, Bourns

Resistor, Thick film, SMD 2512, 6.2 Ω, 2 W, ±5 %

Features

  • Thick film technology
  • Power rating of 2 watts at 70 °C
  • Low resistance value available
  • RoHS compliant
Technical specifications
ohmic resistance 6.2 Ω
Design SMD 2512 (6330)
Width 3 mm
Height 0.6 mm
Length 6.3 mm
Power 2 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes