CRM2512-JX-R680ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 680 mΩ, 2 W, ±5 %, CRM2512-JX-R680ELF

Order No.: 07E3815
EAN: 4099879182500
MPN:
CRM2512-JX-R680ELF
Series: CRM2512
Bourns Electronics GmbH
CRM2512-JX-R680ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1880 €

SMD Thick film resistor, CRM2512-JX-R680ELF, Bourns

Resistor, Thick film, SMD 2512, 680 mΩ, 2 W, ±5 %

Features

  • Thick film technology
  • Power rating of 2 watts at 70 °C
  • Low resistance value available
  • RoHS compliant
Technical specifications
ohmscher Widerstand 680 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.6 mm
Länge 6.3 mm
Leistung 2 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes