CRS0805-FX-8201ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 8.2 kΩ, 0.25 W, ±1 %, CRS0805-FX-8201ELF

Order No.: 07E3828
EAN: 4099879182616
MPN:
CRS0805-FX-8201ELF
Series: CRS
Bourns Electronics GmbH
CRS0805-FX-8201ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0536 €

Resistor, CRS0805-FX-8201ELF, BOURNS

High power anti-surge chip resistor.

Features

  • Wide resistance range
  • RoHS compliant
Technical specifications
ohmscher Widerstand 8.2 kΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes