CRS2010-FX-2402ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2010 (5025), 24 kΩ, 1 W, ±1 %, CRS2010-FX-2402ELF

Order No.: 07E3851
EAN: 4099879182845
MPN:
CRS2010-FX-2402ELF
Series: CRS
CRS2010-FX-2402ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
909.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2273 €

Resistor, CRS2010-FX-2402ELF, BOURNS

High power anti-surge chip resistor.

Features

  • Wide resistance range
  • RoHS compliant
Technical specifications
ohmscher Widerstand 24 kΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.55 mm
Länge 5 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes