CRT0603-BY-1053ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 0603 (1608), 105 kΩ, 0.1 W, ±0.1 %, CRT0603-BY-1053ELF

Order No.: 07E4094
EAN: 4099879183699
MPN:
CRT0603-BY-1053ELF
Series: CRT
CRT0603-BY-1053ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
791.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1583 €

SMD Thin film resistor, CRT0603-BY-1053ELF, Bourns

Resistor, Thin film, SMD 0603, 105 kΩ, 0.1 W, ±0.1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 105 kΩ
Tolerance ±0.1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.55 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes