CRT0603-BY-5111ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 0603 (1608), 5.11 kΩ, 0.1 W, ±0.1 %, CRT0603-BY-5111ELF

Order No.: 07E4170
EAN: 4099879184467
MPN:
CRT0603-BY-5111ELF
Series: CRT
Bourns Electronics GmbH
CRT0603-BY-5111ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1583 €

SMD Thin film resistor, CRT0603-BY-5111ELF, Bourns

Resistor, Thin film, SMD 0603, 1.11 kΩ, 0.1 W, ±0.1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
ohmic resistance 5.11 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.55 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±25 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes