CRT0603-PV-7320ELF | Bourns Electronics GmbH
Resistor, thin film, SMD 0603 (1608), 732 Ω, 0.1 W, ±0.01 %, CRT0603-PV-7320ELF
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMD Thin film resistor, CRT0603-PV-7320ELF, Bourns
Resistor, Thin film, SMD 0603, 732 Ω, 0.1 W, ±0.01 %
Features
- Ultra-tight tolerance
- Wide resistance range
- RoHS compliant
Technical specifications
ohmic resistance | 732 Ω | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.55 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.01 % | |
Technology | thin film | |
Temperature coefficient | ±5 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |