CRT0603-PW-1002ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 0603 (1608), 10 kΩ, 0.1 W, ±0.01 %, CRT0603-PW-1002ELF

Order No.: 07E4287
EAN: 4099879185303
MPN:
CRT0603-PW-1002ELF
Series: CRT
Bourns Electronics GmbH
CRT0603-PW-1002ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
1.3923 €

SMD Thin film resistor, CRT0603-PW-1002ELF, Bourns

Resistor, Thin film, SMD 0603, 10 kΩ, 0.1 W, ±0.01 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
ohmic resistance 10 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.55 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.01 %
Technology thin film
Temperature coefficient ±10 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes