CRT0805-FZ-5R60ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 0805 (2012), 5.6 Ω, 0.125 W, ±1 %, CRT0805-FZ-5R60ELF

Order No.: 07E4586
EAN: 4099879188267
MPN:
CRT0805-FZ-5R60ELF
Series: CRT
Bourns Electronics GmbH
CRT0805-FZ-5R60ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0405 €

SMD Thin film resistor, CRT0805-FZ-5R60ELF, Bourns

Resistor, Thin film, SMD 0805, 5.6 Ω, 0.125 W, ±1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
ohmic resistance 5.6 Ω
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.55 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes