CRT1206-BY-1210ELF | Bourns Electronics GmbH
Resistor, thin film, SMD 1206 (3216), 121 Ω, 0.25 W, ±0.1 %, CRT1206-BY-1210ELF
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD Thin film resistor, CRT1206-BY-1210ELF, Bourns
Resistor, Thin film, SMD 1206, 121 Ω, 0.25 W, ±0.1 %
Features
- Ultra-tight tolerance
- Wide resistance range
- RoHS compliant
Technical specifications
ohmic resistance | 121 Ω | |
Design | SMD 1206 (3216) | |
Width | 1.55 mm | |
Height | 0.55 mm | |
Length | 3.05 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±25 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |