CRT1206-BY-20R0ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 1206 (3216), 20 Ω, 0.25 W, ±0.1 %, CRT1206-BY-20R0ELF

Order No.: 07E4636
EAN: 4099879188762
MPN:
CRT1206-BY-20R0ELF
Series: CRT
Bourns Electronics GmbH
CRT1206-BY-20R0ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2261 €

SMD Thin film resistor, CRT1206-BY-20R0ELF, Bourns

Resistor, Thin film, SMD 1206, 20 Ω, 0.25 W, ±0.1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
ohmic resistance 20 Ω
Design SMD 1206 (3216)
Width 1.55 mm
Height 0.55 mm
Length 3.05 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±25 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes