CSM2F-6918-L050J01 | Bourns Electronics GmbH

Resistor, metal plate, SMD 6918, 50 µΩ, 36 W, ±5 %, CSM2F-6918-L050J01

Order No.: 07E8779
EAN: 4099879198327
MPN:
CSM2F-6918-L050J01
Series: CSM2F-7036
CSM2F-6918-L050J01 Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,096.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.9678 €

Resistor, CSM2F-6918-L050J01, BOURNS

The CSM2F-6918-L050J01 is a current sensing resistor for hybrid, electric vehicles and battery management systems.

Features

  • High pulse power rating
  • Tinned terminals
  • Up to 50 W permanent power
  • RoHS compliant

Applications

  • Current sensing in bus bars
  • Current sensing in welding equipment
  • Frequency converters
Technical specifications
ohmscher Widerstand 50 µΩ
Bauform SMD 6918
Höhe 3 mm
Länge 69 mm
Leistung 36 W
max. Temperatur 70 °C
min. Temperatur -40 °C
Toleranz ±5 %
Technologie Metallplatte
Temperaturkoeffizient ±150 ppm/K
Logistics
Ursprungsland CR
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes