CSS2H-2512R-L500FE | Bourns Electronics GmbH
Resistor, metal strip, SMD 2512 (6330), 500 µΩ, 6 W, ±1 %, CSS2H-2512R-L500FE
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Resistor, CSS2H-2512R-L500FE, BOURNS
The CSS2H-2512R-L500FE is a current sensing resistor with an excellent long term stability.
Features
- EB welded metal strip
- Very high power
- Low resistance, low TCR
- Low thermal EMF
- RoHS compliant
Applications
- Voltage division
- Battery management systems
- Power modules
- Frequency converters
Technical specifications
ohmic resistance | 500 µΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 1.13 mm | |
Length | 6.35 mm | |
Power | 6 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | metal strip | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85332900 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |