PWR263S-20-2000F | Bourns Electronics GmbH
Resistor, thick film, SMD, TO-263-2, 200 Ω, 20 W, ±1 %, PWR263S-20-2000F
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD Thick film resistor, PWR263S-20-2000F, Bourns
Resistor, Thick film, SMD, TO-263-2, 200 Ω, 20 W, ±1 %
Features
- Low inductance
- Resistor electrically isolated from the back plate
- High power rating
- Compatible with lead free solder reflow temperatures
Technical specifications
ohmscher Widerstand | 200 Ω | |
Bauform | SMD | |
Gehäuse | TO-263-2 | |
Höhe | 4.88 mm | |
Länge | 10.1 mm | |
Leistung | 20 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Zolltarifnummer | 85332900 |
MSL | MSL 1 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |