PWR263S-20-50R0F | Bourns Electronics GmbH

Resistor, thick film, SMD, TO-263-2, 50 Ω, 20 W, ±1 %, PWR263S-20-50R0F

Order No.: 07E7356
EAN: 4099879194237
MPN:
PWR263S-20-50R0F
Series: PWR263S-20
PWR263S-20-50R0F Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
348.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.4867 €

SMD Thick film resistor, PWR263S-20-50R0F, Bourns

Resistor, Thick film, SMD, TO-263-2, 50 Ω, 20 W, ±1 %

Features

  • Low inductance
  • Resistor electrically isolated from the back plate
  • High power rating
  • Compatible with lead free solder reflow temperatures
Technical specifications
ohmscher Widerstand 50 Ω
Bauform SMD
Gehäuse TO-263-2
Höhe 4.88 mm
Länge 10.1 mm
Leistung 20 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes