PWR4525W1501JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 4525, 1.5 kΩ, 2 W, ±5 %, PWR4525W1501JE

Order No.: 07E7674
EAN: 4099879196910
MPN:
PWR4525W1501JE
Series: PWR4525
PWR4525W1501JE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
987.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9877 €

SMD Wirewound resistor, PWR4525W1501JE, Bourns

Resistor, Wirewound, SMD 4525, 1.5 kΩ, 2 W, ±5 %

Features

  • Surface mount wirewound resistor
  • High power
  • Low temperature coefficient
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.5 kΩ
Bauform SMD 4525
Höhe 4.6 mm
Länge 11.4 mm
Leistung 2 W
max. Temperatur 275 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Drahtgewickelt
Temperaturkoeffizient ±20 ppm/K
Logistics
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes