PWR5322W1R00JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 5322, 1 Ω, 3 W, ±5 %, PWR5322W1R00JE

Order No.: 07E7782
EAN: 4099879197788
MPN:
PWR5322W1R00JE
Series: PWR5322
PWR5322W1R00JE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.7854 €

SMD Wirewound resistor, PWR5322W1R00JE, Bourns

Resistor, Wirewound, SMD 5322, 1 Ω, 3 W, ±5 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1 Ω
Bauform SMD 5322
Höhe 5.65 mm
Länge 13.5 mm
Leistung 3 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Drahtgewickelt
Temperaturkoeffizient ±50 ppm/K
Logistics
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes