PWR5322WR250JE | Bourns Electronics GmbH
Resistor, wirewound, SMD 5322, 250 mΩ, 3 W, ±5 %, PWR5322WR250JE
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SMD Wirewound resistor, PWR5322WR250JE, Bourns
Resistor, Wirewound, SMD 5322, 250 mΩ, 3 W, ±5 %
Features
- Large terminals and optimized body shape for power dissipation
- Excellent surge capabilities
- Low TCR
- RoHS compliant
Technical specifications
ohmscher Widerstand | 250 mΩ | |
Bauform | SMD 5322 | |
Höhe | 5.65 mm | |
Länge | 13.5 mm | |
Leistung | 3 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Drahtgewickelt | |
Temperaturkoeffizient | ±90 ppm/K |
Download
Logistics
Zolltarifnummer | 85332900 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |