7914G-1-000E | Bourns Electronics GmbH

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (L 1.65 mm), 300 g, gull-wing, 7914G-1-000E

Order No.: 78E6299
EAN: 4099879943538
MPN:
7914G-1-000E
Series: 7914G
7914G-1-000E Bourns Electronics GmbH Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 425 pcs.
Leadtime: 11 Weeks **
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2614 €
50 pcs.
1.1067 €
500 pcs.
0.8925 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Momentary action switch, 7914G-1-000E, Bourns

Features

  • Compatible with most surface mount soldering processes
  • Compatible with popular vacuum pick-and place equipment
  • Sealed for board washing
  • Rated to IP 67 standard
Technical specifications
Anschluss Gull-wing
beleuchtet No
Betätigungskraft 300 g
Breite 5 mm
Höhe 2.54 mm
Länge 5 mm
Schaltfunktion 1 Schließer
Schaltleistung 100 mA/16 V
Betätigerlänge 1.65 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85365011
MSL MSL 2
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes