7914G-1-032 | Bourns Electronics GmbH

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (L 0.89 mm), 300 g, gull-wing, 7914G-1-032

Order No.: 78E6302
EAN: 4099879943569
MPN:
7914G-1-032
Series: 7914G
7914G-1-032 Bourns Electronics GmbH Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.0353 €

Key switch, 7914G-1-032, Bourns Electronics GmbH

This key switch is designed to be compatible with a wide range of surface mount soldering processes and popular vacuum pick-and-place equipment. Additionally, it is sealed to withstand board washing procedures.

Features

  • Rated to IP 67 standard
  • RoHS compliant
Technical specifications
Anschluss Gull-wing
beleuchtet No
Betätigungskraft 300 g
Breite 5 mm
Höhe 2.54 mm
Länge 5 mm
Schaltfunktion 1 Schließer
Schaltleistung 100 mA/16 V
Betätigerlänge 0.89 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes