7914J-1-000E | Bourns Electronics GmbH

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (silver, L 1.65 mm), 2.9 N, SMD, 7914J-1-000E

Order No.: 78E6308
EAN: 4099889210781
MPN:
7914J-1-000E
Series: 7914J
7914J-1-000E Bourns Electronics GmbH Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 1,081 pcs.
Leadtime: 11 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9758 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
2000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Momentary action switch, 7914J-1-000E, Bourns

Features

  • Compatible with most surface mount soldering processes
  • Compatible with popular vacuum pick-and place equipment
  • Sealed for board washing
  • Rated to IP 67 standard
Technical specifications
Anschluss SMD
beleuchtet No
Betätigungskraft 2,9 N
Breite 5 mm
Farbe Betätiger Silber
Höhe 2.54 mm
Kontaktmaterial vergoldet
Länge 5 mm
Schaltfunktion 1 Schließer
Schaltleistung 100 mA/16 V
Betätigerlänge 1.65 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85365011
MSL MSL 2
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes