7914J-1-032E | Bourns Electronics GmbH
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (silver, L 0.89 mm), 2.9 N, SMD, 7914J-1-032E
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Momentary action switch, 7914J-1-032E, Bourns
Features
- Compatible with most surface mount soldering processes
- Compatible with popular vacuum pick-and place equipment
- Sealed for board washing
- Rated to IP 67 standard
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 2.9 N | |
Width | 5 mm | |
Actuator colour | silver | |
Height | 2.54 mm | |
Contact material | gold-plated | |
Length | 5 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 100 mA/16 V | |
actuator length | 0.89 mm |
Download
Logistics
Country of origin | MX |
MSL | MSL 2 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |